BAW56 RFG

Taiwan Semiconductor
821-BAW56RFG
BAW56 RFG

Mfr.:

Description:
Small Signal Switching Diodes 70V, 0.2A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,908

Stock:
8,908 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.264 $0.26
$0.149 $1.49
$0.093 $9.30
$0.068 $34.00
$0.057 $57.00
Full Reel (Order in multiples of 3000)
$0.043 $129.00
$0.04 $360.00
$0.031 $744.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
70 V
2 A
200 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAW56
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAW Switching Diodes

Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.