BAT54CWH RFG

Taiwan Semiconductor
821-BAT54CWHRFG
BAT54CWH RFG

Mfr.:

Description:
Schottky Diodes & Rectifiers SOT-323, 30V, 0.2A, Schottky Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,996

Stock:
5,996 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.417 $0.42
$0.281 $2.81
$0.178 $17.80
$0.11 $55.00
$0.086 $86.00
Full Reel (Order in multiples of 3000)
$0.075 $225.00
$0.064 $384.00
$0.056 $504.00
$0.051 $1,224.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-123
Dual
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 125 C
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAT54CWH
Unit Weight: 6.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

BAT Schottky Barrier Diodes

Taiwan Semiconductor BAT Schottky Barrier Diodes are designed with high-speed switching capabilities. These diodes offer low forward voltage, 200mA forward current, and high efficiency. The BAT Schottky barrier diodes comply with RoHS and Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in reverse polarity protection, voltage clamping, high-speed switching, inverters, adapters, and line termination applications.