BAS19W RV

Taiwan Semiconductor
821-BAS19WRV
BAS19W RV

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.064 $6,144.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000

BAS Switching Diodes

Taiwan Semiconductor BAS Switching Diodes are designed to offer low power loss and high efficiency. These diodes feature fast switching speed and high surge current capability. The BAS diodes are RoHS-compliant and Halogen-free. These diodes' molding compound meets the UL 94V-0 flammability rating. The BAS diodes are suitable for Switching Mode Power Supplies (SMPS), adapters, and high-speed switching applications.