TMR 1-0511SM-TR

TRACO Power
495-TMR1-0511SM-TR
TMR 1-0511SM-TR

Mfr.:

Description:
DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 4.5-9 VDC; Output 1 (Vdc): 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
$15.10 $3,020.00
$14.87 $5,948.00
$14.72 $14,720.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
9 V
5 V
200 mA
1.5 kV
SMD-14
18.9 mm
13.7 mm
8.7 mm
TMR 1SM
Brand: TRACO Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99