THL 40-2411WI

TRACO Power
495-THL40-2411WI
THL 40-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 9-36Vin 5Vout 8A 1x1" metal package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$91.11 $91.11
$86.35 $863.50
$84.50 $1,690.00
$83.12 $4,156.00
$81.77 $8,177.00
$72.17 $14,434.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
5 V
8 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11.5 mm (0.453 in)
Industrial
THL 40WI
Brand: TRACO Power
Dimensions: 25.4 mm x 25.4 mm x 11.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THL 40WI 40W DC/DC Converters

TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This TRACO Power isolated high-performance DC/DC converter series is suitable for many different applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. The THL 40WI DC/DC converter series comes in an encapsulated, shielded metal package and offers integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs.