TEN 10-11010WIRH

TRACO Power
495-TEN10-11010WIRH

TEN 10-11010WIRH

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 8.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$61.80 $61.80
$60.84 $608.40
$56.00 $1,120.00
$52.14 $2,607.00
$51.33 $5,133.00
$50.87 $10,174.00
500 Quote

Product Attribute Attribute Value
TRACO Power
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
10 W
110 V
36 V
160 V
3.3 V
2.5 A
4 kV
- 40 C
+ 85 C
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.6 mm (0.417 in)
Industrial
Isolated
TEN 10WIRH
Brand: TRACO Power
Input Voltage: +/- 36 VDC to +/- 160 VDC
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 14 g