WP-178095-10-9

TE Connectivity
650-WP178095109
WP-178095-10-9

Mfr.:

Description:
Printers WP .7/.375" LABEL PRICE PER LABEL

In Stock: 188,886

Stock:
188,886 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.139 $0.14
$0.058 $0.58
$0.051 $1.28
$0.05 $2.50
$0.044 $4.40
$0.04 $10.00
$0.038 $19.00
$0.035 $35.00
$0.032 $80.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Printers
RoHS:  
Label Rolls
Adhesive
Thermal Transfer Printers
White
Brand: TE Connectivity
Material: Polyester
Packaging: Roll
Product Type: Printers
Factory Pack Quantity: 10000
Subcategory: Printers
Part # Aliases: E91557-000
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity WP Series.

ALL TE Connectivity WP Series labels are sold and priced per label.

These labels are packaged on a factory spool and factory
packaging is not guaranteed if ordering less than spool
quantity. If standard factory packaging is required the full
spool quantity must be ordered.

Please contact a Mouser Technical Sales Representative for
further information.

5-0313-44

CNHTS:
3917390000
USHTS:
3917390050
TARIC:
3917320099
ECCN:
EAR99