HW-178095-10-9

TE Connectivity
650-HW-178095-10-9
HW-178095-10-9

Mfr.:

Description:
Labels & Industrial Warning Signs HW .7/.375" LABEL PRICE PER LABEL

In Stock: 90,000

Stock:
90,000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.032 $320.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Thermal Transfer
Polyester
White
9.5 mm
17.8 mm
Brand: TE Connectivity
Description/Function: High tack, 10000 per package
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Size: 17.8 mm x 9.5 mm
Factory Pack Quantity: 10000
Subcategory: Supplies
Part # Aliases: F98468-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
TARIC:
3926909290
MXHTS:
3919100100
ECCN:
EAR99