ECK100BA4AAA

TE Connectivity
655-ECK100BA4AAA
ECK100BA4AAA

Mfr.:

Description:
Contactors - Electromechanical ECK100BA4AAA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.40 $81.40
$75.87 $758.70
$71.64 $1,432.80
$67.43 $4,045.80
$64.52 $7,742.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
150 A
DC Type
1 kVDC
ECK100B
Brand: TE Connectivity
Coil Current: 462 mA
Coil Termination: Wire Leads
Contact Form: 1 Form A (SPST-NO)
Contact Termination: Screw
Height: 57.8 mm
IP Rating: IP67
Length: 55.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Packaging: Bulk
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: High Voltage DC Contactor
Width: 46.3 mm
Part # Aliases: 2071583-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ECK High-Voltage DC Contactors

TE Connectivity's (TE) ECK High-Voltage DC Contactors offer high performance in terms of electrical endurance, allowing a switching voltage of up to 1,000VDC. These contactors enable bidirectional loads for main contacts and are hermetically sealed with ceramic sealing technology.  The contactors feature a 0.4Ω maximum contact resistance at 30VDC, 30ms maximum operating time and 10ms maximum release time. The series complies with the DC-1 utilisation category in IEC 60947-4-1. TE ECK high-voltage contactors offer an innovative and reliable solution for electric vehicles, electric forklifts, battery storage systems, photovoltaic inverters and automated guided vehicles (AGVs).