880584-1

TE Connectivity
571-880584-1
880584-1

Mfr.:

Description:
Headers & Wire Housings SHUNT CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,373

Stock:
8,373 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.514 $0.51
$0.42 $4.20
$0.388 $9.70
$0.373 $37.30
$0.309 $77.25
$0.306 $306.00
$0.304 $760.00
$0.303 $4,242.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Shunt
Gold
AMPMODU SHUNTS
AMPMODU
Bulk
Accessory Type: Jumper (Shunt)
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Pin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 14000
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 582 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.