640501-3

TE Connectivity
571-640501-3
640501-3

Mfr.:

Description:
Power to the Board 9 POS HDR ASSY VO RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,389

Stock:
3,389 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.89 $4.89
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
6 A
250 V
9 Signal
Through Hole
Solder Pin
4.2 mm
(MR) Miniature Rectangular
Bulk
Miniature Rectangular
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Red
Housing Material: Thermoplastic
Mounting Angle: Straight
Number of Rows: 3 Row
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 2.345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99