6-5535512-2

TE Connectivity
571-6-5535512-2
6-5535512-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors RECEPT 6POS .100 R/A DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,354

Stock:
2,354 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$1.10 $81.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
2 A
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT)
AMPMODU MOD II
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 74
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 632 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99