5100161-1

TE Connectivity
571-5100161-1
5100161-1

Mfr.:

Description:
Hard Metric Connectors REC C/055P R/A B-PLANE HM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,948

Stock:
6,948 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.36 $10.36
$9.52 $95.20
$5.13 $112.86

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Receptacles
5 Row
55 Position
Through Hole
Press Fit
Right Angle
Gold
Z-Pack HM
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 22
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 5.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99