5-2489541-3

TE Connectivity
655-5-2489541-3
5-2489541-3

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR WHITE 220V DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.09 $10.09
$7.13 $71.30
$5.84 $584.00
$4.99 $2,495.00
$4.80 $4,800.00
$4.63 $11,575.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Panel Mount Indicators
RoHS:  
LED Indicators
White
22.5 mm
Panel Mount
Brand: TE Connectivity
IP Rating: IP65
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Type: Screw
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8539510000
TARIC:
8539510000
ECCN:
EAR99

LED Indicator Lights (ILE) & Buzzers (IBE)

TE Connectivity / Alcoswitch LED Indicator Lights (ILE) and Buzzers (IBE) are class-leading LED and audible devices. The ILE indicators have dual LEDs with uniform and bright illumination offering a broad voltage range for various applications. The IBE buzzers deliver 80db of audible output, producing clear and loud notifications. Both series have an operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.