5-147292-4

TE Connectivity
571-5-147292-4
5-147292-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors 06 MODII HDR DR SFMT B/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,355

Stock:
2,355 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.49 $4.49
$4.09 $40.90
$3.86 $96.50
$3.78 $189.00
$3.60 $360.00
Full Reel (Order in multiples of 250)
$3.14 $785.00
$3.06 $1,530.00
$2.31 $2,310.00
$2.11 $5,275.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
Tin
Liquid Crystal Polymer (LCP)
AMPMODU MOD II
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99