5-147118-3

TE Connectivity
571-5-147118-3
5-147118-3

Mfr.:

Description:
Board to Board & Mezzanine Connectors 04 MODII HDR SR SFMNT B/A LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
Full Reel (Order in multiples of 250)
$1.83 $457.50
$1.82 $910.00
$1.79 $1,790.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
1 Row
Solder
Straight
- 65 C
+ 105 C
Gold
Liquid Crystal Polymer (LCP)
AMPMODU MOD II
Reel
Cut Tape
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99