5-147118-1

TE Connectivity
571-5-147118-1
5-147118-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 03 MODII HDR SR SFMNT B/A .100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 834

Stock:
834 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.79 $3.79
Full Reel (Order in multiples of 350)
$3.21 $1,123.50
$2.49 $1,743.00
$1.57 $3,846.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
3 Position
2.54 mm (0.1 in)
1 Row
Solder
Straight
- 65 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU MOD II
Reel
Cut Tape
MouseReel
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 350
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 268 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99