2407269-4

TE Connectivity
571-2407269-4
2407269-4

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 PLUG, YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.07 $1.07

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Accessories
Protective Cap
Circular Plastic Connectotrs
Bulk
Brand: TE Connectivity
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Circular Plastic Connectors (CPC) Protective Caps

TE Connectivity's Circular Plastic Connectors (CPC) Protective Caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants. These protective caps are disposable, recyclable and feature up to 80°C temperature resistance. The CPC protective caps come in orange, red, black, and yellow. These protective caps are used in robotics, industrial machinery, instrumentation, power supplies, material handling and welding equipment.