2364151-1

TE Connectivity
571-2364151-1
2364151-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPE T1 Industrial RA JACK IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.39 $13.39
$11.37 $113.70
$10.66 $266.50
$10.36 $518.00
$9.87 $987.00
$9.55 $2,387.50
Full Reel (Order in multiples of 400)
$9.54 $3,816.00
$9.45 $7,560.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Through Hole
Right Angle
Solder
IP20
60 VDC
- 40 C
+ 85 C
Black
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SPE T1 Industrial Connectors IP20

TE Connectivity's SPE T1 Industrial Connectors IP20 are Single Pair Ethernet (SPE) that specify ethernet transmission over only one pair of copper wires. These IP20 industrial connectors support Power over Data Line (PoDL), which enables the powering of the remote device via the same pair of wires. The SPE T1 connectors feature up to 1Gb/s communication, an IEC63171-6 standardised interface, an operating temperature range of -40°C to 85°C, and a 60VDC operating voltage. These IP20 industrial connectors are more flexible, feature a small diameter, and have lighter cables that enable the application to move faster and use less energy. The SPE T1 industrial connectors IP20 meet IEC 63171-6 and UL1977 standards and are ideally used in sensors, actuators, switches, machinery and robotics.