2357798-1

TE Connectivity
571-2357798-1
2357798-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 16G,05FH,plug,22OP 8H,HT, W/O CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.06 $43.06
$23.80 $238.00
$22.31 $669.30
$21.23 $1,273.80
$20.52 $2,462.40
$20.04 $5,410.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
16 Gbps
Brand: TE Connectivity
Data Rate: 16 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 30
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

16G 0.5mm Free Height Stacking COM Connectors

TE Connectivity's 16G 0.5mm Free Height Stacking COM Connectors are compliant with the COM Express Type 7 specification and offer a data transmission rate of up to 16GT/s. These connectors serve as the connection between next-gen CPUs and carrier boards. The free height (FH) connectors are an economic solution with high-speed and excellent SI performance to address the need for upgrading COM Express applications. The stacking COM connectors feature a new contact design that enables better signal integrity compared to previous generation products. These connectors are compatible with most PCIe Gen 4 applications.