2308107-6

TE Connectivity
571-2308107-6
2308107-6

Mfr.:

Description:
DIMM Connectors DDR4 DIMM 288 PIN TH TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,280

Stock:
4,280 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.68 $16.80
$1.58 $39.50
$1.49 $74.50
$1.42 $142.00
$1.34 $335.00
$1.27 $635.00
$1.21 $1,210.00
$1.08 $2,700.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
Vertical
Gold
750 mA
Brand: TE Connectivity
Contact Material: Copper
Height: 21.3 mm
Housing Material: Thermoplastic (TP)
Key Type: Offset Right
Latch Color: Natural
Length: 146.28 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 50
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.2 V
Unit Weight: 7.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DDR4 DIMM Sockets

TE Connectivity's DDR4 DIMM Sockets are high-quality memory sockets designed for use in always-on applications such as data center servers, communications equipment, workstations, and high-performance computing applications. These DDR4 DIMM sockets offer up to 20% PCB space savings over DDR3 DIMM sockets, up to 10% connector height reduction, up to 70% improved power consumption, and 30% higher data rate support. TE Connectivity's DDR4 DIMM sockets feature through-hole and surface mount options and retention barb aids during soldering.