2213929-8

TE Connectivity
571-2213929-8

2213929-8

Mfr.:

Description:
LED Lighting Mounting Accessories Z35 MINI LED HOLDER 19*19 (B) CSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 2100   Multiples: 1050

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.14 $2,394.00
$1.12 $5,880.00
Product Attribute Attribute Value
TE Connectivity
Product Category: LED Lighting Mounting Accessories
RoHS:  Details
LED Holder
LED Boards
Z35
Tray
Brand: TE Connectivity
Color: White
Diameter: 35 mm
Height: 3.6 mm
Mounting Style: Panel Mount
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 35
Subcategory: LED Lighting
Tradename: LUMAWISE
Wire Gauge - AWG: 20 AWG to 18 AWG
Unit Weight: 2.450 g
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
BRHTS:
85366100
ECCN:
EAR99

LUMAWISE Type Z35 LED Holders

TE Connectivity LUMAWISE Type Z35 LED Holders provide quick and easy LED assembly through tape-in LED retention and easy attachment of secondary optics. These holders offer a higher level of integration through a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. TE Connectivity LUMAWISE Type Z35 LED Holders are suitable for LED board sizes 19mm x 19mm and 16mm x 19mm from various LED manufacturers. These holders are Zhaga book 11 inspired. Ideal applications include architectural lighting, high bay lights, area and object lighting, luminaires, and more.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.