2108693-4

TE Connectivity
571-2108693-4
2108693-4

Mfr.:

Description:
Circuit Board Hardware - PCB 1.1H SPRING FINGER WITH EMBOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,478

Stock:
19,478 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.30 $3.00
$0.268 $26.80
$0.256 $128.00
$0.243 $243.00
$0.228 $570.00
Full Reel (Order in multiples of 9000)
$0.177 $1,593.00
$0.161 $2,898.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Board Hardware - PCB
RoHS:
Accessories
Spring Fingers
1.1 mm
Brand: TE Connectivity
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Series: DYNAMIC
Factory Pack Quantity: 9000
Subcategory: Hardware
Tradename: DYNAMIC SERIES
Width: 1 mm
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.