2106124-2

TE Connectivity
571-2106124-2
2106124-2

Mfr.:

Description:
Lighting Connectors 18-20 AWG Blade Contact Strip Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:
8,000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 8000   Multiples: 8000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
$0.235 $1,880.00

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.37
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.29
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Contacts
Terminals
1 Position
Crimp
5 A
Tin
Brass
Thermoplastic (TP)
SlimSeal
Reel
Application: Architectural, Channel/Sign, Digital Signage
Brand: TE Connectivity
Contact Type: Tab
Flammability Rating: UL 94 V-0
Height: 1.37 mm
Length: 18.24 mm
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 8000
Subcategory: Power
Voltage Rating: 400 VAC/400 VDC
Width: 1.47 mm
Wire Gauge Max: 18 AWG
Wire Gauge Min: 20 AWG
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.