2071556-1

TE Connectivity
655-2071556-1
2071556-1

Mfr.:

Description:
General Purpose Relays OJS-SS-112HEF,00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,065

Stock:
2,065 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.58 $15.80
$1.52 $38.00
$1.50 $150.00
$1.46 $1,460.00
$1.28 $6,400.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
PCB Mount
250 VAC
Non-Latching
320 Ohms
17 mA
Silver Tin Indium (AgSnIn)
18.2 mm
10.2 mm
14.8 mm
Brand: TE Connectivity
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

OJS Miniature PCB Relays

TE Connectivity's OJS Miniature PCB Relays are general-purpose low-power PCB relays featuring a 10A/16A rating and a 200mW sensitive coil. These PCB relays offer a dielectric strength of 4000Vrms and clearance/creepage of 7mm/11mm between contact and coil. The OJS PCB relays feature a maximum operate/release time of 15ms/4ms with a switching frequency of 360 operations/hour. These PCB relays operate within a coil voltage range of 5VDC to 48VDC and are available in 18.2mm x 10.2mm x 14.8mm dimensions. Typical applications include lighting, smart plugs, power supply, appliances, and industrial control.