2-5332070-5

TE Connectivity
571-2-5332070-5
2-5332070-5

Mfr.:

Description:
IC & Component Sockets SN-AU SERIES 4 W/H MINIATURE SPRING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,221

Stock:
9,221 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.876 $8.76
$0.853 $21.33
$0.819 $40.95
$0.799 $79.90
$0.767 $191.75
$0.716 $358.00
$0.673 $673.00
$0.602 $1,204.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Gold
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 2000
Subcategory: IC & Component Sockets
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99