1909782-1

TE Connectivity
571-1909782-1
1909782-1

Mfr.:

Description:
Headers & Wire Housings BOARD TO WIRE WAFER 1.2MM TOP ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,427

Stock:
24,427 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.96 $9.60
$0.783 $78.30
$0.781 $195.25
$0.678 $339.00
$0.638 $638.00
Full Reel (Order in multiples of 4000)
$0.528 $2,112.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Headers
Shrouded
2 Position
1.2 mm (0.047 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Wire-to-Board
- 25 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99