1887204-1

TE Connectivity
655-1887204-1
1887204-1

Mfr.:

Description:
Relay Sockets & Fixings XT28816 metal clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,727

Stock:
3,727 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$1.12 $22.40
$1.10 $66.00
$1.07 $107.00
$1.02 $265.20
$0.988 $494.00
$0.674 $674.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Accessories and Hardware
Retaining Clip
RT78725, RT78726
Brand: TE Connectivity
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
7320208990
BRHTS:
73269090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.