1-2834075-2

TE Connectivity
571-1-2834075-2
1-2834075-2

Mfr.:

Description:
Lighting Connectors 2P REC, MINI IP67 CONN.WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,983

Stock:
12,983 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.929 $9.29
$0.828 $20.70
$0.79 $79.00
$0.739 $184.75
$0.705 $352.50
$0.623 $623.00
$0.553 $2,388.96
$0.549 $4,743.36

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Housings
Socket Housing
2 Position
Crimp
Polybutylene Terephthalate (PBT)
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Height: 8.75 mm
Length: 21.4 mm
Mounting Style: Free Hanging
Pitch: 2.5 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1440
Subcategory: Power
Width: 10.4 mm
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG
Unit Weight: 1.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Miniature IP67 Sealed Wire-to-Wire Connectors

TE Connectivity's Miniature IP67 Sealed Wire-to-Wire Connectors are ideal for high humidity applications. The connectors feature a compact design for space-saving and are available in 2 and 3 positions for 22AWG-18AWG wire sizes. The seals are pre-assembled to reduce installation time and are available in 3 colors for easy identification. A positive latching system prevents unintentional un-mating. TE's Miniature IP67 Sealed Connectors can withstand the harshest environments including outdoor lighting and HVAC equipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.