1-2337216-3

TE Connectivity
571-1-2337216-3
1-2337216-3

Mfr.:

Description:
Lighting Connectors RAIN-SRT,LUMAW END S DK GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$3.53 $35.30
$3.49 $87.25
$3.45 $172.50
$3.34 $334.00
$3.18 $795.00
$2.65 $1,325.00
$2.61 $2,610.00
$2.52 $6,300.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Accessories
1 Position
Silicon Rubber
Accessory Type: Lumawise Endurance S Rain-Skirt Module
Brand: TE Connectivity
Color: Gray (Dark Gray)
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Unit Weight: 11.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
3926909790
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.