1-2324271-3

TE Connectivity
571-1-2324271-3
1-2324271-3

Mfr.:

Description:
IC & Component Sockets Socket P4 15u right side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$33.58 $402.96
$31.08 $745.92
$30.97 $1,858.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
LGA Sockets
2092 Position
LGA 4189
1 mm
Solder Ball
Gold
- 25 C
+ 100 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 12
Subcategory: IC & Component Sockets
Unit Weight: 15.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

LGA 4189 Sockets and Hardware

TE Connectivity's (TE) LGA 4189 Sockets and Hardware support current and future CPU designs. The sockets and hardware are qualified to support next-generation CPUs with increased reliability. The units support Intel’s next-generation PCIe Gen 4 processors and four or eight multi-processor system architectures. TE has both socket and hardware parts available to deliver a full solution.