1-2064140-0

TE Connectivity
571-1-2064140-0

1-2064140-0

Mfr.:

Description:
Fibre Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/PC DUAL 10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 5

$-.--
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$226.49 $1,132.45
$218.93 $2,189.30
$203.83 $5,095.75
$200.82 $10,041.00
100 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  Details
Singlemode
9/125 Micron
10 m
2 Fiber
Bulk
Brand: TE Connectivity
Cable Diameter: 5.5 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99