1-102567-2

TE Connectivity
571-11025672
1-102567-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors MODII 2PC HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.55 $12.55
$9.84 $246.00
$8.92 $856.32
$7.81 $1,999.36
$7.66 $3,921.92
$7.52 $7,700.48

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Headers
40 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
11.43 mm
3 A
250 VAC
- 65 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 32
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99