FN2210-400-99-R5

TE Connectivity / Schaffner
631-FN2210-400-99-R5
FN2210-400-99-R5

Mfr.:

Description:
Power Line Filters 400A 24W w/o Cy caps 1000VDC DC filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$773.69 $773.69
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
DC EMI/EMC Filter
1 kVDC
400 A
Chassis Mount
Busbar
0 A
FN2210
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 100 mm
Length: 215 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 160 mm
Part # Aliases: 814325-SF
Unit Weight: 3.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

FN2211/FN2210 High Current DC EMC/EMI Filters

TE Connectivity / Schaffner FN2211 and FN2210 High Current DC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated filters for photovoltaic (PV) inverters. These filters help PV applications meet stringent international standards and help ensure reliable and fault-free operation of the entire PV system. The TE Connectivity / Schaffner FN2211 and FN2210 devices offer flexible configuration options to fulfill customized application requirements. FN2211 and FN2210 are designed to be installed between the PV inverter and the solar panel and significantly reduce the potential for high-frequency (HF) interference radiation from the panel, which helps prevent premature panel aging because of HF stray and leakage currents. The filters are intended for PV inverter applications from 250A to 2300A. The EMC/EMI Filters can also be used for other DC applications, including uninterruptible power supplies (UPS), DC motor drives, energy/battery storage systems, and DC charger installations.