ES52614001

TE Connectivity / Raychem
571-ES52614001
ES52614001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EVBB-20/9.5-3-SP PRICE PER METER

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 75   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.94 $445.50
$5.66 $1,698.00
$5.16 $2,709.00
$4.49 $4,714.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Orange
Polyolefin (PO), Cross Linked
20 mm (0.787 in)
9.5 mm (0.374 in)
2:1
EVBB Tubing
Brand: TE Connectivity / Raychem
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 75
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

VOLINSU EVBB Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU Electric Vehicle Busbar (EVBB) Heat Shrink Tubing is single-wall electric insulation heat-shrink tubing made from a flame-retardant material with excellent electrical properties. The tubing is orange to help technicians quickly identify high-voltage circuits. TE EVBB heat shrink tubing features a minimum shrink temperature of +70°C, a full recovery temperature of +90°C, a 2:1 shrink ratio, and a 2500V rated voltage system. The tubing provides excellent dielectric strength for electrical insulation in high-voltage environments and in applications with thinner walls. The durable products are available in sizes ranging from 20mm to 50mm. These heat-shrink tubings are RoHS and REACH compliant. The series is ideal for high-current busbar applications, such as automotive EV busbars, industrial and commercial transportation EV busbars, electric control, and battery cells.