55A0111-12-0

TE Connectivity / Raychem
650-55A0111-12-0
55A0111-12-0

Mfr.:

Description:
Solar Cable 55A0111-12-0 PRICE PER FOOT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,263
Expected 16/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.50 $3.50
$3.41 $6.82
$3.21 $16.05
$3.13 $31.30
$2.40 $60.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solar Cable
RoHS:  
12 AWG
Black
1 ft
37 x 28
Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked
600 V
Tinned Copper
+ 150 C
2.62 mm
55A0111
Spool
Brand: TE Connectivity / Raychem
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 216116-000
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
3917390099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY