W33-T2N1Q-20

TE Connectivity / P&B
655-W33-T2N1Q-20
W33-T2N1Q-20

Mfr.:

Description:
Circuit Breakers 20A 2P White Rocker P1 & P2 Trip QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
120
Expected 23/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$192.60 $192.60
$158.33 $791.65
$144.53 $1,445.30
$120.76 $7,245.60
$120.71 $14,485.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W33
Circuit Breaker
Thermal
20 A
250 VAC
50 VDC
2 Pole
Rocker
- 20 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / P&B
Compliance: UL; CSA
Height: 42.93 mm
Length: 43.79 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 60
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 21.59 mm
Part # Aliases: 3-1393248-9
Unit Weight: 32.206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99