IM02TS

TE Connectivity / P&B
655-IM02TS
IM02TS

Mfr.:

Description:
High Frequency / RF Relays 140 mW 4.5 V 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.57 $6.57
$5.55 $55.50
$5.14 $128.50
$4.93 $246.50
$4.77 $477.00
$4.53 $1,132.50
$4.34 $2,170.00
$4.11 $4,110.00
$3.92 $7,840.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
4.5 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
Non-Latching
140 mW
IM Relay
Tube
Brand: TE Connectivity / P&B
Coil Current: 31.03 mA
Coil Resistance: 145 Ohms
Contact Rating: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 1-1462037-3
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.