ASE2204

TE Connectivity / P&B
506-ASE2204
ASE2204

Mfr.:

Description:
Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,899

Stock:
2,899 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.54 $15.54
$14.12 $141.20
$12.36 $309.00
$11.52 $1,175.04
$10.94 $2,789.70
$10.58 $5,395.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
300 mA
125 VAC
Solder Pin
Extended
Through Hole
Silver
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 51
Subcategory: Switches
Travel: 6.6 mm
Type: Slide Switch
Part # Aliases: 1825010-1
Unit Weight: 551 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY