9-1609095-0

TE Connectivity / P&B
571-9-1609095-0
9-1609095-0

Mfr.:

Description:
Power Line Filters EMI/RFI Filters and Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.17 $18.17
$17.94 $179.40
$17.65 $706.00
$16.82 $8,746.40
$15.79 $15,790.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
277 VAC
3 A
Chassis Mount
Faston
280 uA
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Part # Aliases: 3FB3
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8548909099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99