35-210-141-R

TE Connectivity / Kissling
571-35-210-141-R
35-210-141-R

Mfr.:

Description:
Disconnect Switches MISC BATTERY DISCONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.08 $85.08
$73.92 $369.60
$69.60 $696.00
$63.75 $1,593.75
$59.62 $2,981.00
$54.85 $5,485.00
$51.22 $12,805.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Disconnect Switches
RoHS:  
REACH - SVHC:
Panel Mount
200 A
20 VAC
32 VDC
KISSLING Series 35
Actuator Style: Lever
Brand: TE Connectivity / Kissling
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: K1131877
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025
TARIC:
8536501500
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.