SMW7120RJT

TE Connectivity / Holsworthy
279-SMW7120RJT
SMW7120RJT

Mfr.:

Description:
Wirewound Resistors - SMD SMW 7W 120R 5% Taped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,153

Stock:
2,153 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$3.42 $34.20
$2.68 $67.00
$2.45 $245.00
Full Reel (Order in multiples of 300)
$2.14 $642.00
$1.93 $1,158.00
$1.50 $1,350.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
120 Ohms
7 W
750 V
5 %
200 PPM / C
+ 200 C
- 55 C
SMW
Reel
Cut Tape
Brand: TE Connectivity / Holsworthy
Height: 9.6 mm
Length: 24.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 300
Subcategory: Resistors
Technology: Wirewound
Width: 9.5 mm
Part # Aliases: 7-2176459-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.