404802692037

TE Connectivity / Holsworthy
279-404802692037
404802692037

Mfr.:

Description:
Potentiometers 4.7 KOhms 2W Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.06 $37.06
$30.36 $303.60
$28.02 $700.50
$26.35 $1,317.50
$22.11 $2,211.00
$21.21 $10,605.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
1 Gang
4.7 kOhms
Linear
Vertical
2 W
315 VDC
10 %
Cermet
1 Turn
Smooth
8.4 mm
25.4 mm
No Switch
Without Detent
Rotary
25000 Cycle
MCU
Bulk
Brand: TE Connectivity / Holsworthy
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 3-1625931-0
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99