MC306E2-C-23-8SN

TE Connectivity / DEUTSCH
571-MC306E2-C-23-8SN
MC306E2-C-23-8SN

Mfr.:

Description:
Fibre Optic MIL Spec Connectors PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,061.81 $2,061.81
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic MIL Spec Connectors
RoHS: N
REACH - SVHC:
Plugs
23
Olive Drab Cadmium
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Insert Arrangement: 23-08
Mating Style: Threaded
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 8 Position
Product Type: Fiber Optic MIL Spec Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY