6EH4

TE Connectivity / Corcom
592-6EH4
6EH4

Mfr.:

Description:
AC Power Entry Modules 6A IEC-1/4" FASTON FLANGE MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.79 $27.79
$22.05 $220.50
$21.82 $545.50
1,080 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
H (3-15 A)
Brand: TE Connectivity / Corcom
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609013-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

H, HQ, HT & HZ Medical Power Line Filters

TE Connectivity's (TE) Corcom Medical Power Line Filters include the H, HQ, HT, and HZ series, featuring an expansion of 20A versions. These filters are designed for easy connection and available for chassis or panel installation. Other features include minimal leakage current, low-profile design, and capacitive input for maximum filter performance. TE Corcom Medical Power Line Filters are compliant with internal spacing requirements for UL60601-1, 3rd edition, applications and UL recognized, CSA certified, and VDE approved. Suitable applications include dialysis machines, diagnostic equipment, medical lasers, CAT scanners, MRT scanners, dentist equipment, operating room equipment, and physical therapy equipment.