VE1301K5JS

TE Connectivity / CGS
279-VE1301K5JS
VE1301K5JS

Mfr.:

Description:
Wirewound Resistors - Chassis Mount VE 130W 1K5 5% Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$98.75 $2,468.75
$96.01 $4,800.50
$93.62 $9,362.00
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1.5 kOhms
130 W
2.5 kV
5 %
Solder Lug
120 PPM / C
101.6 mm
28 mm
72.5 mm
- 55 C
+ 300 C
Type VE
Bulk
Application: Braking, Electrical Machinery
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 33.3 mm
Features: Durable Vitreous Enamel Coating
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 3-2176725-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99