MRSSV0DR10SMGWTR

TE Connectivity / Alcoswitch
655-MRSSV0DR10SMGWTR
MRSSV0DR10SMGWTR

Mfr.:

Description:
Rotary Switches MRSSV 2.54 GRA SD REA 10 SMT GULL T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$8.55 $42.75
$8.01 $80.10
$7.34 $183.50
$6.88 $344.00
$6.44 $644.00
$6.03 $1,507.50
$5.55 $2,775.00
Full Reel (Order in multiples of 1000)
$4.96 $4,960.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rotary Switches
RoHS:  
20 VDC
SMD/SMT
Gold
MRSS
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 2-2396233-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99

MRSS Miniature Rotary Switches

TE Connectivity's (TE) Alcoswitch MRSS Miniature Rotary Switches are surface-mount and through-hole rotary switches with horizontal and vertical mounting configurations. These switches are offered in hexadecimal and binary code configurations, and achieve a high degree of reliability using 2 points of contact. TE Alcoswitch MRSS Miniature Rotary Switches are suitable for a variety of applications including elevators, security systems, lighting systems, machinery, and telecommunications.