JJAV0UJ253NONMRTR

TE Connectivity / Alcoswitch
506-JJAV0UJ253NONMR
JJAV0UJ253NONMRTR

Mfr.:

Description:
Detector Switches JJA Detector Switch 3.50x2.8x1.5 JB VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,384

Stock:
3,384 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$1.17 $1,170.00
Full Reel (Order in multiples of 2000)
$1.09 $2,180.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
50 gf
1.03 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJA
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 2331374-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.