JJDVUUJ305NONMRTR

TE Connectivity / AMP
506-JJDVUUJ305NONMR
JJDVUUJ305NONMRTR

Mfr.:

Description:
Detector Switches JJD Detector Switch 4.2x3.6x1.2 JB VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,536

Stock:
3,536 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3536 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.22 $12.20
$1.14 $28.50
$1.10 $55.00
$1.02 $102.00
$0.942 $235.50
$0.891 $445.50
$0.626 $626.00
Full Reel (Order in multiples of 3600)
$0.613 $2,206.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Detector Switches
RoHS:  
Vertical
35 gf
2.5 mm
1 mA
5 VDC
SMD/SMT
Reel
Cut Tape
Brand: TE Connectivity / AMP
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: JJD
Factory Pack Quantity: 3600
Subcategory: Switches
Part # Aliases: 2331411-1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99

JJ Detector Switches

TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.