967646-1

TE Connectivity / AMP
571-967646-1
967646-1

Mfr.:

Description:
Automotive Connectors MQS STIFTWANNE 2X6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,441

Stock:
1,441 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$2.75 $27.50
$2.61 $261.00
$1.65 $4,712.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
12 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
MQS
Application: Power, Signal
Brand: TE Connectivity / AMP
Contact Type: Pin
Description/Function: MQS, Automotive Headers
Flammability Rating: UL 94 HB
Height: 20.2 mm
Length: 29.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1428
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 12 VDC
Width: 15.6 mm
Unit Weight: 4.121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99